
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | - | |
Mounting Type | Chassis Mount | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,432.22000 | kr.1,432.22 |
| Unit Price without VAT: | kr.1,432.22000 |
|---|---|
| Unit Price with VAT: | kr.1,790.27500 |



