
SMJ-RJ4590-C6 | |
|---|---|
DigiKey Part Number | 5073-SMJ-RJ4590-C6-ND |
Manufacturer | |
Manufacturer Product Number | SMJ-RJ4590-C6 |
Description | C6 SURFACE MOUNT JACK PCB 90, 30 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer L-com | Termination Solder |
Series | Shielding Shielded |
Packaging Bag | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Surface Mount | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.87000 | kr.12.87 |
| Unit Price without VAT: | kr.12.87000 |
|---|---|
| Unit Price with VAT: | kr.16.08750 |

