
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15, 26 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.70000 | kr.42.70 |
| 10 | kr.36.30400 | kr.363.04 |
| 25 | kr.34.03000 | kr.850.75 |
| 50 | kr.32.40460 | kr.1,620.23 |
| 100 | kr.30.85760 | kr.3,085.76 |
| 250 | kr.28.92600 | kr.7,231.50 |
| 500 | kr.27.54612 | kr.13,773.06 |
| 1.000 | kr.26.23247 | kr.26,232.47 |
| 2.500 | kr.24.59223 | kr.61,480.58 |
| Unit Price without VAT: | kr.42.70000 |
|---|---|
| Unit Price with VAT: | kr.53.37500 |


