
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.163.90000 | kr.163.90 |
| 10 | kr.139.31900 | kr.1,393.19 |
| 25 | kr.130.59600 | kr.3,264.90 |
| 50 | kr.124.36520 | kr.6,218.26 |
| 100 | kr.118.43290 | kr.11,843.29 |
| 250 | kr.111.02604 | kr.27,756.51 |
| 500 | kr.105.73390 | kr.52,866.95 |
| Unit Price without VAT: | kr.163.90000 |
|---|---|
| Unit Price with VAT: | kr.204.87500 |

