Fiber Optic Receptacle Connector LC Duplex Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Receptacle Connector LC Duplex Blue
RLRB121LP02B
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RLRB121LP02B

DigiKey Part Number
5073-RLRB121LP02B-ND
Manufacturer
Manufacturer Product Number
RLRB121LP02B
Description
LC IP68 DPLX PLUG SM DCAP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fiber Optic Receptacle Connector LC Duplex Blue
Datasheet
 Datasheet
EDA/CAD Models
RLRB121LP02B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
LC
Connector Type
Receptacle
Simplex/Duplex
Duplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Threaded
Housing Color
Blue
Boot Color
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
Dust Cap
Attenuation - Typ
-0.5dB
Reflection
-
Housing Material
Thermoplastic
Ferrule Material
-
Body Material
Aluminum
Operating Temperature
-40°C ~ 85°C
Mating Cycles
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 276
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2,183.31000kr.2,183.31
Manufacturers Standard Package
Unit Price without VAT:kr.2,183.31000
Unit Price with VAT:kr.2,729.13750