Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-MCX-F-R-6G-4 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-MCX-F-R-6G-4-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-MCX-F-R-6G-4 |
Description | RF PCB CONNECTOR, MCX FEMALE RIG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | 0.40dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.24000 | kr.71.24 |
| 10 | kr.55.79300 | kr.557.93 |
| 25 | kr.51.92600 | kr.1,298.15 |
| 100 | kr.47.67590 | kr.4,767.59 |
| 250 | kr.45.64964 | kr.11,412.41 |
| 500 | kr.44.42822 | kr.22,214.11 |
| 1.000 | kr.43.42295 | kr.43,422.95 |
| Unit Price without VAT: | kr.71.24000 |
|---|---|
| Unit Price with VAT: | kr.89.05000 |













