RFPCB-FAKRA-MS-4G-95 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.122.62000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.18.58500
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 495
Unit Price: kr.34.74000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.16.05888
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.116.15000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 33
Unit Price: kr.68.92000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 24
Unit Price: kr.34.87000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 351
Unit Price: kr.24.09000
Datasheet
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPCB-FAKRA-MS-4G-95

DigiKey Part Number
5073-RFPCB-FAKRA-MS-4G-95-ND
Manufacturer
Manufacturer Product Number
RFPCB-FAKRA-MS-4G-95
Description
FAKRA PLUG CONNECTOR SOLDER ATTA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
4 GHz
Number of Ports
1
Features
Code K
Housing Color
Curry
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.55.67000kr.55.67
10kr.43.23200kr.432.32
25kr.40.12720kr.1,003.18
100kr.36.71300kr.3,671.30
250kr.35.08608kr.8,771.52
500kr.34.10514kr.17,052.57
1.000kr.33.29793kr.33,297.93
Manufacturers Standard Package
Unit Price without VAT:kr.55.67000
Unit Price with VAT:kr.69.58750