REC096M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC096M

DigiKey Part Number
5073-REC096M-ND
Manufacturer
Manufacturer Product Number
REC096M
Description
ADAPTOR KIT DB9M/RJ12 JACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
D-Sub, 9 Pin Male
Convert To (Adapter End)
Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25)
Features
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.146.50000kr.146.50
10kr.124.52500kr.1,245.25
25kr.116.72560kr.2,918.14
50kr.111.15520kr.5,557.76
100kr.105.85340kr.10,585.34
250kr.99.23304kr.24,808.26
500kr.94.50278kr.47,251.39
Manufacturers Standard Package
Unit Price without VAT:kr.146.50000
Unit Price with VAT:kr.183.12500