Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PXSLST-303N-E | |
|---|---|
DigiKey Part Number | 5073-PXSLST-303N-E-ND |
Manufacturer | |
Manufacturer Product Number | PXSLST-303N-E |
Description | SLOT SENSOR, T-SHAPED, L.ON/D.ON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) NPN Module, Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.08000 | kr.121.08 |
| Unit Price without VAT: | kr.121.08000 |
|---|---|
| Unit Price with VAT: | kr.151.35000 |






