PXSLSF-202NA-W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.120.70000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.125.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.129.16000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.129.16000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.117.94000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.129.16000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.129.16000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.117.94000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.129.16000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.129.16000
Datasheet
Optical Sensor Through-Beam 0.197" (5mm) NPN Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXSLSF-202NA-W

DigiKey Part Number
5073-PXSLSF-202NA-W-ND
Manufacturer
Manufacturer Product Number
PXSLSF-202NA-W
Description
MICRO SLOT SENSOR, F-SHAPED, L.O
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) NPN Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Method
Through-Beam
Manufacturer
L-com
Output Configuration
NPN
Series
Operating Temperature
-25°C ~ 55°C
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, Wire Leads
Sensing Distance
0.197" (5mm)
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PXSLSK-206NA-WL-com05073-PXSLSK-206NA-W-NDkr.120.70000Parametric Equivalent
PXSLSL-205NA-WL-com05073-PXSLSL-205NA-W-NDkr.125.00000Parametric Equivalent
PXSLSL-305N-WL-com05073-PXSLSL-305N-W-NDkr.129.16000Parametric Equivalent
PXSLSL-305NA-WL-com05073-PXSLSL-305NA-W-NDkr.129.16000Parametric Equivalent
PXSLSR-204NA-WL-com05073-PXSLSR-204NA-W-NDkr.117.94000Parametric Equivalent
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.117.94000kr.117.94
Manufacturers Standard Package
Unit Price without VAT:kr.117.94000
Unit Price with VAT:kr.147.42500