
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Buccaneer® 900 Series | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | Dust Tight, Waterproof | |
Color | Blue | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.262.28000 | kr.262.28 |
| Unit Price without VAT: | kr.262.28000 |
|---|---|
| Unit Price with VAT: | kr.327.85000 |


