New at DigiKey
PX0481
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0481

DigiKey Part Number
5073-PX0481-ND
Manufacturer
Manufacturer Product Number
PX0481
Description
SEALING CAPS FOR 400 SERIES MINI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Sealing
For Use With/Related Products
Buccaneer® 400 Connectors
Shell Size - Insert
-
Material
Polyamide (PA), Nylon
Features
Dust Tight, Waterproof
Color
Blue
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.70000kr.37.70
Manufacturers Standard Package
Unit Price without VAT:kr.37.70000
Unit Price with VAT:kr.47.12500