PPA00007RD-01F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.81.28000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.67.39000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.67.39000
Datasheet
1.00' (304.8mm) Power Cord Red IEC 320-C20 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPA00007RD-01F

DigiKey Part Number
5073-PPA00007RD-01F-ND
Manufacturer
Manufacturer Product Number
PPA00007RD-01F
Description
PC/PDU POWER CORD - C20 TO C13 -
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1.00' (304.8mm) Power Cord Red IEC 320-C20 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
1.00' (304.8mm)
Approval Agency Marking
-
Approved Countries
-
Color
Red
Voltage Rating
300V
Current Rating (Amps)
15A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.75.62000kr.75.62
Manufacturers Standard Package
Unit Price without VAT:kr.75.62000
Unit Price with VAT:kr.94.52500