3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPA00002-03F

DigiKey Part Number
5073-PPA00002-03F-ND
Manufacturer
Manufacturer Product Number
PPA00002-03F
Description
HEAVY DUTY CPU/PDU POWER CORD -
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
14 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
3.00' (914.4mm)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
300V
2nd Connector
IEC 320-C13
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C14LC13-15-3FL-com05073-C14LC13-15-3F-NDkr.254.93000Parametric Equivalent
PPA00002GN-03FL-com05073-PPA00002GN-03F-NDkr.158.56000Parametric Equivalent
PPA00002WH-03FL-com05073-PPA00002WH-03F-NDkr.137.45000Parametric Equivalent
AC-14-02203CompuCablePlusUSA5.6384771-AC-14-02203-NDkr.63.59000Parametric Equivalent
AC-14-02203GNCompuCablePlusUSA5194771-AC-14-02203GN-NDkr.75.07000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.152.29000kr.152.29
10kr.129.42500kr.1,294.25
25kr.121.31720kr.3,032.93
50kr.115.52880kr.5,776.44
100kr.110.01740kr.11,001.74
250kr.103.13660kr.25,784.15
500kr.98.22016kr.49,110.08
Manufacturers Standard Package
Unit Price without VAT:kr.152.29000
Unit Price with VAT:kr.190.36250