Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.486.11000 | kr.486.11 |
| 10 | kr.413.21800 | kr.4,132.18 |
| 25 | kr.387.36640 | kr.9,684.16 |
| 50 | kr.368.89560 | kr.18,444.78 |
| 100 | kr.351.31140 | kr.35,131.14 |
| Unit Price without VAT: | kr.486.11000 |
|---|---|
| Unit Price with VAT: | kr.607.63750 |






