
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | L-com  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
1st Connector Type  | DVI-D Dual Link, Male  | |
2nd Connector Type  | DVI-D Dual Link, Female  | |
Length  | 5.0' (1.52m)  | |
1st Connector Mounting Type  | Panel Mount  | |
2nd Connector Mounting Type  | Free Hanging (In-Line), Mating Hardware  | |
Cable Type  | Round  | |
Color  | Gray  | |
Shielding  | Shielded  | |
Usage  | Digital Visual Interface  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.782.78000 | kr.782.78 | 
| Unit Price without VAT: | kr.782.78000 | 
|---|---|
| Unit Price with VAT: | kr.978.47500 | 

