Pressure Sensor 290.08PSI (2000kPa) Differential Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD790-12M2

DigiKey Part Number
5073-PD790-12M2-ND
Manufacturer
Manufacturer Product Number
PD790-12M2
Description
0~2MPA, ISOLATED CONSTRUCTION, 3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pressure Sensor 290.08PSI (2000kPa) Differential Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Applications
Industrial Automation
Pressure Type
Differential
Operating Pressure
290.08PSI (2000kPa)
Output Type
Analog Voltage
Output
-
Accuracy
-
Voltage - Supply
10V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Cable
Maximum Pressure
435.11PSI (3000kPa)
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Panel Mount
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.454.92000kr.454.92
Manufacturers Standard Package
Unit Price without VAT:kr.454.92000
Unit Price with VAT:kr.568.65000