Parametric Equivalent

TRD695SCR-90 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-90-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-90 |
Description | RJ45/RJ45 CAT 6 SHLD GRY 90F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 90.00' (27.43m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 90.00' (27.43m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,494.65000 | kr.1,494.65 |
| Unit Price without VAT: | kr.1,494.65000 |
|---|---|
| Unit Price with VAT: | kr.1,868.31250 |


