MPMB8OM3-20LCUZ-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,129.72000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,129.72000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,129.72000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,129.72000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,129.72000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,129.72000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,129.72000
Datasheet
Cable Fiber Optic MPO To LC/UPC (4) 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMB8OM3-20LCUZ-5

DigiKey Part Number
5073-MPMB8OM3-20LCUZ-5-ND
Manufacturer
Manufacturer Product Number
MPMB8OM3-20LCUZ-5
Description
TYPE B MPO W/ PINS TO LC/UPC FAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC/UPC (4) 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
LC/UPC (4)
Cable Diameter
0.08" (2.0mm)
Cable Type
Fiber Fanout
Features
-
Fiber Type
50/125
Length - Overall
16.4' (5.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,129.72000kr.1,129.72
Manufacturers Standard Package
Unit Price without VAT:kr.1,129.72000
Unit Price with VAT:kr.1,412.15000