MPFF8SMBP-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.318.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.313.64000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.318.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.305.18000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.313.64000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.305.18000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.295.24000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.295.24000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.295.24000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.336.27000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.323.64000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.323.64000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.336.27000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.323.64000
Datasheet
Cable Fiber Optic MPO To MPO 9/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPFF8SMBP-10

DigiKey Part Number
5073-MPFF8SMBP-10-ND
Manufacturer
Manufacturer Product Number
MPFF8SMBP-10
Description
FIBER PATCH CABLE MPO FEMALE TO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 9/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Fiber Patch
Manufacturer
L-com
Fiber Type
9/125
Packaging
Bag
Length - Overall
32.8' (10.0m)
Part Status
Active
Type
Singlemode
1st Connector
MPO
Color - Cable
Yellow
2nd Connector
MPO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPFF12SMAP-10L-com05073-MPFF12SMAP-10-NDkr.318.00000Parametric Equivalent
MPFF12SMAZ-10L-com05073-MPFF12SMAZ-10-NDkr.313.64000Parametric Equivalent
MPFF12SMBP-10L-com05073-MPFF12SMBP-10-NDkr.318.00000Parametric Equivalent
MPFF12SMBR-10L-com05073-MPFF12SMBR-10-NDkr.305.18000Parametric Equivalent
MPFF12SMBZ-10L-com05073-MPFF12SMBZ-10-NDkr.313.64000Parametric Equivalent
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,167.33000kr.1,167.33
Manufacturers Standard Package
Unit Price without VAT:kr.1,167.33000
Unit Price with VAT:kr.1,459.16250