RF ANTENNA 802.11a/b/g/n/ac, WLAN Panel N Type Female (4) Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2458-13HDP-4NF

DigiKey Part Number
5073-HG2458-13HDP-4NF-ND
Manufacturer
Manufacturer Product Number
HG2458-13HDP-4NF
Description
ANTFLAT PNL 2.4/5GHZ 13DBI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n/ac, WLAN Panel N Type Female (4) Mast Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.375GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz
Antenna Type
Panel
Number of Bands
2
VSWR
2
Return Loss
-
Gain
11dBi, 13dBi
Power - Max
50 W
Features
-
Termination
N Type Female (4)
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Mast Mount
Height (Max)
1.000" (25.40mm)
Applications
802.11a/b/g/n/ac, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2,715.52000kr.2,715.52
10kr.2,359.05800kr.23,590.58
25kr.2,270.09360kr.56,752.34
Manufacturers Standard Package
Unit Price without VAT:kr.2,715.52000
Unit Price with VAT:kr.3,394.40000