MPFF6S-100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.3,169.03000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.4,187.86000
Datasheet
Cable Fiber Optic MPO To MPO 9/125 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPFF6S-100

DigiKey Part Number
5073-MPFF6S-100-ND
Manufacturer
Manufacturer Product Number
MPFF6S-100
Description
6-RIB SNG MPO-FF OFR YLW 100M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 9/125 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
328.1' (100.0m)
Type
Singlemode, OS1
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.4,159.89000kr.4,159.89
Manufacturers Standard Package
Unit Price without VAT:kr.4,159.89000
Unit Price with VAT:kr.5,199.86250