RF ANTENNA Bluetooth, WLAN PCB Trace I-PEX Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2401PU-100IPEX

DigiKey Part Number
5073-HG2401PU-100IPEX-ND
Manufacturer
Manufacturer Product Number
HG2401PU-100IPEX
Description
ANT PCB 2400MHZ 2 DBI IPEX CON 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN PCB Trace I-PEX Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBi
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
I-PEX
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
-
Applications
Bluetooth, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 130
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.56.46000kr.56.46
10kr.43.84600kr.438.46
25kr.40.69680kr.1,017.42
100kr.37.23420kr.3,723.42
250kr.35.58412kr.8,896.03
500kr.34.58928kr.17,294.64
1.000kr.33.77062kr.33,770.62
Manufacturers Standard Package
Unit Price without VAT:kr.56.46000
Unit Price with VAT:kr.70.57500