MPFF12OM5BR-25 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,290.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,290.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,290.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.6,637.28000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.2,467.02000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.2,524.78000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.6,048.99000
Datasheet
Cable Fiber Optic MPO To MPO 50/125 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPFF12OM5BR-25

DigiKey Part Number
5073-MPFF12OM5BR-25-ND
Manufacturer
Manufacturer Product Number
MPFF12OM5BR-25
Description
MPO NO PINS TO MPO NO PINS, 12 F
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
82.0' (25.0m)
Type
Multimode, OM5
Ratings
-
Bend Radius
-
Color - Cable
Green
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes