MPFF12OM3BP-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.396.41000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,133.16000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.354.36000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.364.20000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.338.86000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.347.28000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.417.24000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.376.80000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.403.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.417.24000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.367.02000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.376.80000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.360.02000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.323.17000
Datasheet
Cable Fiber Optic MPO To MPO 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPFF12OM3BP-10

DigiKey Part Number
5073-MPFF12OM3BP-10-ND
Manufacturer
Manufacturer Product Number
MPFF12OM3BP-10
Description
FIBER PATCH CABLE MPO FEMALE TO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
-
Cable Type
Fiber Patch
Features
-
Fiber Type
50/125
Length - Overall
32.8' (10.0m)
Type
Multimode, OM3
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,044.36000kr.1,044.36
Manufacturers Standard Package
Unit Price without VAT:kr.1,044.36000
Unit Price with VAT:kr.1,305.45000