RFPCB-FAKRA-FR-4G100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.71.50000
Datasheet
SMB, Fakra Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPCB-FAKRA-FR-4G100

DigiKey Part Number
5073-RFPCB-FAKRA-FR-4G100-ND
Manufacturer
Manufacturer Product Number
RFPCB-FAKRA-FR-4G100
Description
FAKRA JACK RIGHT ANGLE CONNECTOR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Code H
Housing Color
Violet
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.75.55000kr.75.55
10kr.59.28500kr.592.85
25kr.55.21320kr.1,380.33
100kr.50.73720kr.5,073.72
250kr.48.60360kr.12,150.90
500kr.47.31746kr.23,658.73
1.000kr.46.25896kr.46,258.96
Manufacturers Standard Package
Unit Price without VAT:kr.75.55000
Unit Price with VAT:kr.94.43750