MHD-MHD-2M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: kr.127.50000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 188
Unit Price: kr.181.26000
Datasheet
Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHD-MHD-2M

DigiKey Part Number
5073-MHD-MHD-2M-ND
Manufacturer
Manufacturer Product Number
MHD-MHD-2M
Description
CA MINI HD TO MINI HD M/M 2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
Mini HDMI-C Male
Shielding
Shielded
2nd Connector Type
Mini HDMI-C Male
Usage
High Definition Multimedia Interface
Length
6.6' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742-20010-00200CNC Tech01175-1680-NDkr.127.50000Parametric Equivalent
P572-006Eaton Tripp Lite188TL1671-NDkr.181.26000Parametric Equivalent
Available To Order
Factory Stock: 182
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.367.34000kr.367.34
Manufacturers Standard Package
Unit Price without VAT:kr.367.34000
Unit Price with VAT:kr.459.17500