LUSBDVI-MM-3M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.273.51000
Datasheet
Cable Assembly DVI-D Dual Link, Male to USB C Male Plug 3.1 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUSBDVI-MM-3M

DigiKey Part Number
5073-LUSBDVI-MM-3M-ND
Manufacturer
Manufacturer Product Number
LUSBDVI-MM-3M
Description
USBC TO DVI, ALUM SHELL, 1080P,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly DVI-D Dual Link, Male to USB C Male Plug 3.1 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Connector Type
DVI-D Dual Link, Male to USB C Male Plug 3.1
Length
9.84' (3.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.383.95000kr.383.95
Manufacturers Standard Package
Unit Price without VAT:kr.383.95000
Unit Price with VAT:kr.479.93750