
LUSBDP-MM-05M | |
|---|---|
DigiKey Part Number | 5073-LUSBDP-MM-05M-ND |
Manufacturer | |
Manufacturer Product Number | LUSBDP-MM-05M |
Description | USBC TO DISPLAYPORT, ALUM SHELL, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DisplayPort Male to USB C Male 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DisplayPort Male to USB C Male | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.290.56000 | kr.290.56 |
| Unit Price without VAT: | kr.290.56000 |
|---|---|
| Unit Price with VAT: | kr.363.20000 |

