
TRGIX601IN-TEL-20CM | |
|---|---|
DigiKey Part Number | 5073-TRGIX601IN-TEL-20CM-ND |
Manufacturer | |
Manufacturer Product Number | TRGIX601IN-TEL-20CM |
Description | IXA-IXA, CAT6A SF/UTP HI-FLEX CM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 0.656' (200.00mm, 7.874") Teal Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 10 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Ethernet | |
Length | 0.656' (200.00mm, 7.874") | |
Color | Teal | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.560.82000 | kr.560.82 |
| Unit Price without VAT: | kr.560.82000 |
|---|---|
| Unit Price with VAT: | kr.701.02500 |

