LCCA31029-FT3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.913.43000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.964.71000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.883.87000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.1,057.84000
Datasheet
Cable Assembly Coaxial 4.3/10 to 4.3/10 SPP-250LLPL 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA31029-FT3

DigiKey Part Number
5073-LCCA31029-FT3-ND
Manufacturer
Manufacturer Product Number
LCCA31029-FT3
Description
COAX CBL 4.3/10 TO 4.3/10 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.3/10 to 4.3/10 SPP-250LLPL 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
SPP-250LLPL
Part Status
Active
Cable Impedance
50 Ohms
Style
4.3/10 to 4.3/10
Connector Impedance
50 Ohms
1st Connector
4.3/10 Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
4.3/10 Plug
Operating Temperature
-55°C ~ 200°C
2nd Contact Gender
Male
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA1845-36Fairview Microwave05328-FMCA1845-36-NDkr.913.43000Parametric Equivalent
FMCA1848-36Fairview Microwave05328-FMCA1848-36-NDkr.964.71000Parametric Equivalent
FMCA1849-36Fairview Microwave05328-FMCA1849-36-NDkr.883.87000Parametric Equivalent
PE3C6178-36Pasternack06099-PE3C6178-36-NDkr.1,057.84000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.926.25000kr.926.25
Manufacturers Standard Package
Unit Price without VAT:kr.926.25000
Unit Price with VAT:kr.1,157.81250