LCCA30196-FT2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,002.97000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.612.67000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.1,015.73000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.930.92000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.1,099.83000
Datasheet
Cable Assembly Coaxial TNC to TNC LMR 400 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCA30196-FT2

DigiKey Part Number
5073-LCCA30196-FT2-ND
Manufacturer
Manufacturer Product Number
LCCA30196-FT2
Description
COAX CBL TNC TO TNC 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC LMR 400 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Length
24.00" (609.60mm)
Packaging
Bag
Cable Type
LMR 400
Part Status
Active
Cable Impedance
50 Ohms
Style
TNC to TNC
Connector Impedance
50 Ohms
1st Connector
TNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCCA30196/WP-FT2L-com05073-LCCA30196/WP-FT2-NDkr.1,002.97000Parametric Equivalent
FMCA100207-24Fairview Microwave05328-FMCA100207-24-NDkr.612.67000Parametric Equivalent
FMCA1148/WP-24Fairview Microwave05328-FMCA1148/WP-24-NDkr.1,015.73000Parametric Equivalent
PE3C10418-24Pasternack06099-PE3C10418-24-NDkr.930.92000Parametric Equivalent
PE3C1382/WP-24Pasternack06099-PE3C1382/WP-24-NDkr.1,099.83000Parametric Equivalent
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.361.65000kr.361.65
Manufacturers Standard Package
Unit Price without VAT:kr.361.65000
Unit Price with VAT:kr.452.06250