Parametric Equivalent

LCAT7438-1 | |
|---|---|
DigiKey Part Number | 5073-LCAT7438-1-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7438-1 |
Description | 1DB 75OHM FIXED ATTENUATOR BNC P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 4 GHz 75 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 75 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.431.13000 | kr.431.13 |
| Unit Price without VAT: | kr.431.13000 |
|---|---|
| Unit Price with VAT: | kr.538.91250 |



