RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAT1006-30

DigiKey Part Number
5073-LCAT1006-30-ND
Manufacturer
Manufacturer Product Number
LCAT1006-30
Description
DC-18GHZ 2W RF FIXED ATTENUATOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Attenuation Value
30dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.560.82000kr.560.82
10kr.476.73900kr.4,767.39
25kr.446.91320kr.11,172.83
50kr.425.60420kr.21,280.21
100kr.405.31830kr.40,531.83
Manufacturers Standard Package
Unit Price without VAT:kr.560.82000
Unit Price with VAT:kr.701.02500