RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAT1002-20

DigiKey Part Number
5073-LCAT1002-20-ND
Manufacturer
Manufacturer Product Number
LCAT1002-20
Description
DC-3GHZ 2W RF FIXED ATTENUATOR 2
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.362.01000kr.362.01
10kr.307.70800kr.3,077.08
25kr.288.45000kr.7,211.25
50kr.274.69340kr.13,734.67
100kr.261.59680kr.26,159.68
250kr.245.24356kr.61,310.89
Manufacturers Standard Package
Unit Price without VAT:kr.362.01000
Unit Price with VAT:kr.452.51250