
LCAT1001-20 | |
|---|---|
DigiKey Part Number | 5073-LCAT1001-20-ND |
Manufacturer | |
Manufacturer Product Number | LCAT1001-20 |
Description | DC-3GHZ 2W RF FIXED ATTENUATOR 2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.381.04000 | kr.381.04 |
| 10 | kr.323.89200 | kr.3,238.92 |
| 25 | kr.303.62480 | kr.7,590.62 |
| 50 | kr.289.14560 | kr.14,457.28 |
| 100 | kr.275.35900 | kr.27,535.90 |
| Unit Price without VAT: | kr.381.04000 |
|---|---|
| Unit Price with VAT: | kr.476.30000 |

