Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| LCAT1000-18 | |
|---|---|
| DigiKey Part Number | 5073-LCAT1000-18-ND | 
| Manufacturer | |
| Manufacturer Product Number | LCAT1000-18 | 
| Description | 18 DB FIXED ATTENUATOR SMA MALE | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | RF Attenuators 18dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | L-com | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Attenuation Value | 18dB | |
| Frequency Range | 0 Hz ~ 6 GHz | |
| Power (Watts) | 2W | |
| Impedance | 50 Ohms | |
| Grade | - | |
| Qualification | - | |
| Package / Case | SMA In-Line Module | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.152.64000 | kr.152.64 | 
| Unit Price without VAT: | kr.152.64000 | 
|---|---|
| Unit Price with VAT: | kr.190.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark