RF ANTENNA 802.11b/g, Bluetooth, ISM, ZigBee™ Module Solder Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANRBD1068

DigiKey Part Number
5073-LCANRBD1068-ND
Manufacturer
Manufacturer Product Number
LCANRBD1068
Description
LCANRBD1068
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g, Bluetooth, ISM, ZigBee™ Module Solder Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Module
Number of Bands
1
VSWR
2
Return Loss
-
Gain
-1.5dBi
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Height (Max)
0.690" (17.53mm)
Applications
802.11b/g, Bluetooth, ISM, ZigBee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 85
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.74.65000kr.74.65
10kr.58.54500kr.585.45
25kr.54.51600kr.1,362.90
100kr.50.08840kr.5,008.84
250kr.47.97732kr.11,994.33
500kr.46.70470kr.23,352.35
1.000kr.45.65750kr.45,657.50
Manufacturers Standard Package
Unit Price without VAT:kr.74.65000
Unit Price with VAT:kr.93.31250