
LCANKIT1012 | |
|---|---|
DigiKey Part Number | 5073-LCANKIT1012-ND |
Manufacturer | |
Manufacturer Product Number | LCANKIT1012 |
Description | ANTOMNI 900MHZ 6DBI CARP-SMA M/N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight RP-SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 914MHz | |
Frequency Range | 900MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 6dBi | |
Features | Cable - 1.828m | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | - | |
Applications | IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,469.64000 | kr.1,469.64 |
| 10 | kr.1,257.85600 | kr.12,578.56 |
| 25 | kr.1,204.98440 | kr.30,124.61 |
| Unit Price without VAT: | kr.1,469.64000 |
|---|---|
| Unit Price with VAT: | kr.1,837.05000 |

