Parametric Equivalent

TRD795ZGRY-7.5M | |
|---|---|
DigiKey Part Number | 5073-TRD795ZGRY-7.5M-ND |
Manufacturer | |
Manufacturer Product Number | TRD795ZGRY-7.5M |
Description | CATEGORY 7 10GIG ETHERNET CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 24.61' (7.50m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.716.62000 | kr.716.62 |
| Unit Price without VAT: | kr.716.62000 |
|---|---|
| Unit Price with VAT: | kr.895.77500 |


