
LC-SFPSM-10 | |
|---|---|
DigiKey Part Number | 5073-LC-SFPSM-10-ND |
Manufacturer | |
Manufacturer Product Number | LC-SFPSM-10 |
Description | SFP SM DUPLEX LC 1310NM 10KM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1310nm 3.15V ~ 3.45V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.15V ~ 3.45V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.919.30000 | kr.919.30 |
| 10 | kr.777.30300 | kr.7,773.03 |
| 25 | kr.741.86240 | kr.18,546.56 |
| Unit Price without VAT: | kr.919.30000 |
|---|---|
| Unit Price with VAT: | kr.1,149.12500 |

