


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 9U | |
Dimensions - Panel | 0.870" L x 0.846" W x 0.846" H (22.10mm x 21.50mm x 21.50mm) | |
Dimensions - Overall | - | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | - | |
Material | - | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,169.67000 | kr.1,169.67 |
| Unit Price without VAT: | kr.1,169.67000 |
|---|---|
| Unit Price with VAT: | kr.1,462.08750 |

