
L520P-L520R-20-3F | |
---|---|
DigiKey Part Number | 5073-L520P-L520R-20-3F-ND |
Manufacturer | |
Manufacturer Product Number | L520P-L520R-20-3F |
Description | L5-20P - L5-20R LCK POWER CORD, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA L5-20P To NEMA L5-20R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L5-20P | |
2nd Connector | NEMA L5-20R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 105°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.169.22000 | kr.169.22 |
10 | kr.143.80800 | kr.1,438.08 |
25 | kr.134.80200 | kr.3,370.05 |
50 | kr.128.37000 | kr.6,418.50 |
100 | kr.122.24770 | kr.12,224.77 |
250 | kr.114.60120 | kr.28,650.30 |
500 | kr.109.13920 | kr.54,569.60 |
Unit Price without VAT: | kr.169.22000 |
---|---|
Unit Price with VAT: | kr.211.52500 |