10 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXJ-V-A

DigiKey Part Number
5073-IXJ-V-A-ND
Manufacturer
Manufacturer Product Number
IXJ-V-A
Description
IX INDUSTRIAL JACK, 10GIG, A KEY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 268
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.46.36000kr.46.36
Manufacturers Standard Package
Unit Price without VAT:kr.46.36000
Unit Price with VAT:kr.57.95000