HG914YE-NF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG914YE-NF

DigiKey Part Number
5073-HG914YE-NF-ND
Manufacturer
Manufacturer Product Number
HG914YE-NF
Description
ANT YAGI 824-960MHZ 14DBI
Customer Reference
Detailed Description
RF ANTENNA GSM, ISM, LoRa, RFID, WLAN Yagi N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
Cellular, General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
892MHz
Frequency Range
824MHz ~ 960MHz
Antenna Type
Yagi
Number of Bands
1
VSWR
-
Return Loss
-
Gain
14dBi
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
55.118" (1400.00mm)
Applications
GSM, ISM, LoRa, RFID, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.728.45000kr.728.45
Manufacturers Standard Package
Unit Price without VAT:kr.728.45000
Unit Price with VAT:kr.910.56250