RF ANTENNA GSM, ISM, RFID, WLAN Panel RP-SMA Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG908P-RSP

DigiKey Part Number
5073-HG908P-RSP-ND
Manufacturer
Manufacturer Product Number
HG908P-RSP
Description
ANTFLAT PATCH 900MHZ 8DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, ISM, RFID, WLAN Panel RP-SMA Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Panel
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
8dBi
Features
Cable - 1.22m
Termination
RP-SMA
Ingress Protection
-
Mounting Type
Screw Mount
Height (Max)
1.100" (27.94mm)
Applications
GSM, ISM, RFID, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 93
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,015.75000kr.1,015.75
10kr.861.54900kr.8,615.49
25kr.823.05360kr.20,576.34
Manufacturers Standard Package
Unit Price without VAT:kr.1,015.75000
Unit Price with VAT:kr.1,269.68750