RF ANTENNA GSM, ISM, LoRa, LPWAN Yagi N Type Female Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG907P-NF

DigiKey Part Number
5073-HG907P-NF-ND
Manufacturer
Manufacturer Product Number
HG907P-NF
Description
890 TO 960 MHZ, 7 DBI HEAVY-DUTY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, ISM, LoRa, LPWAN Yagi N Type Female Mast Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
904MHz, 944MHz
Frequency Range
880MHz ~ 928MHz, 928MHz ~ 960MHz
Antenna Type
Yagi
Number of Bands
2
VSWR
1.5
Return Loss
-
Gain
7dBi, 7.5dBi
Power - Max
150 W
Features
Cable - 914.4mm
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Mast Mount
Height (Max)
2.400" (60.96mm)
Applications
GSM, ISM, LoRa, LPWAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.314.11000kr.314.11
10kr.257.71400kr.2,577.14
25kr.243.62000kr.6,090.50
100kr.228.13580kr.22,813.58
250kr.220.75580kr.55,188.95
Manufacturers Standard Package
Unit Price without VAT:kr.314.11000
Unit Price with VAT:kr.392.63750