
HG4958-23P | |
|---|---|
DigiKey Part Number | 5073-HG4958-23P-ND |
Manufacturer | |
Manufacturer Product Number | HG4958-23P |
Description | ANTPANEL 4.9-5.8GHZ 23DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/n, Wi-Fi, WiMax, WLAN Flat Panel N Type Female Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.375GHz | |
Frequency Range | 4.9GHz ~ 5.85GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 23dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 0.980" (24.89mm) | |
Applications | 802.11a/n, Wi-Fi, WiMax, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,608.72000 | kr.1,608.72 |
| 10 | kr.1,379.99400 | kr.13,799.94 |
| 25 | kr.1,322.89800 | kr.33,072.45 |
| Unit Price without VAT: | kr.1,608.72000 |
|---|---|
| Unit Price with VAT: | kr.2,010.90000 |

