RF ANTENNA 802.11a/b/g/n/ac, Wi-Fi, WISP, WiMax Whip, Straight N Type Female (2) Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2458-09DPU2

DigiKey Part Number
5073-HG2458-09DPU2-ND
Manufacturer
Manufacturer Product Number
HG2458-09DPU2
Description
ANTOMNI 2.4/5.8GHZ 9DBI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n/ac, Wi-Fi, WISP, WiMax Whip, Straight N Type Female (2) Mast Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
L-com
VSWR
1.6, 1.9
Packaging
Bag
Gain
6dBi, 9dBi
Part Status
Active
Power - Max
100 W
RF Family/Standard
Cellular, WiFi
Termination
N Type Female (2)
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Mast Mount
Frequency (Center/Band)
2.45GHz, 5.45GHz
Height (Max)
38.300" (972.82mm)
Frequency Range
2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.8GHz
Applications
802.11a/b/g/n/ac, Wi-Fi, WISP, WiMax
Antenna Type
Whip, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 65
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3,141.47000kr.3,141.47
10kr.2,739.19100kr.27,391.91
Manufacturers Standard Package
Unit Price without VAT:kr.3,141.47000
Unit Price with VAT:kr.3,926.83750