RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Yagi Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2409Y-NF

DigiKey Part Number
5073-HG2409Y-NF-ND
Manufacturer
Manufacturer Product Number
HG2409Y-NF
Description
ANTYAGI 2.4GHZ 9DBI N-FEMALE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Yagi Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Yagi
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
9dBi
Power - Max
50 W
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
6.000" (152.40mm)
Applications
802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.898.57000kr.898.57
10kr.758.80900kr.7,588.09
25kr.723.91640kr.18,097.91
Manufacturers Standard Package
Unit Price without VAT:kr.898.57000
Unit Price with VAT:kr.1,123.21250